1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR12X1004FTL

DigiKey Part Number
1292-WR12X1004FTLTR-ND - Tape & Reel (TR)
1292-WR12X1004FTLCT-ND - Cut Tape (CT)
1292-WR12X1004FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR12X1004FTL
Description
RES 1M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR12X1004FTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206DR-071MLYAGEO4.92013-AC1206DR-071MLCT-ND€0.12000Parametric Equivalent
AC1206FR-071MLYAGEO22.230YAG3832CT-ND€0.09000Parametric Equivalent
AF1206FR-071MLYAGEO13.76713-AF1206FR-071MLCT-ND€0.13000Parametric Equivalent
CHV1206-FX-1004ESTBourns Inc.5.300118-CHV1206-FX-1004ESTCT-ND€0.20000Parametric Equivalent
RC1206FR-101MLYAGEO8.25313-RC1206FR-101MLCT-ND€0.08000Parametric Equivalent
In-Stock: 10.534
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02500€0.25
25€0.01920€0.48
50€0.01540€0.77
100€0.01260€1.26
250€0.00984€2.46
500€0.00824€4.12
1.000€0.00702€7.02
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00508€25.40
10.000€0.00453€45.30
15.000€0.00425€63.75
25.000€0.00396€99.00
35.000€0.00379€132.65
50.000€0.00363€181.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600