
WR12X1004FTL | |
|---|---|
DigiKey Part Number | 1292-WR12X1004FTLTR-ND - Tape & Reel (TR) 1292-WR12X1004FTLCT-ND - Cut Tape (CT) 1292-WR12X1004FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR12X1004FTL |
Description | RES 1M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR12X1004FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206DR-071ML | YAGEO | 4.920 | 13-AC1206DR-071MLCT-ND | €0.12000 | Parametric Equivalent |
| AC1206FR-071ML | YAGEO | 22.230 | YAG3832CT-ND | €0.09000 | Parametric Equivalent |
| AF1206FR-071ML | YAGEO | 13.767 | 13-AF1206FR-071MLCT-ND | €0.13000 | Parametric Equivalent |
| CHV1206-FX-1004EST | Bourns Inc. | 5.300 | 118-CHV1206-FX-1004ESTCT-ND | €0.20000 | Parametric Equivalent |
| RC1206FR-101ML | YAGEO | 8.253 | 13-RC1206FR-101MLCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02500 | €0.25 |
| 25 | €0.01920 | €0.48 |
| 50 | €0.01540 | €0.77 |
| 100 | €0.01260 | €1.26 |
| 250 | €0.00984 | €2.46 |
| 500 | €0.00824 | €4.12 |
| 1.000 | €0.00702 | €7.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00508 | €25.40 |
| 10.000 | €0.00453 | €45.30 |
| 15.000 | €0.00425 | €63.75 |
| 25.000 | €0.00396 | €99.00 |
| 35.000 | €0.00379 | €132.65 |
| 50.000 | €0.00363 | €181.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

