100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR12X1003FTL

DigiKey Part Number
1292-WR12X1003FTLTR-ND - Tape & Reel (TR)
1292-WR12X1003FTLCT-ND - Cut Tape (CT)
1292-WR12X1003FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR12X1003FTL
Description
RES 100K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR12X1003FTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-07100KLYAGEO7.888311-100KLJCT-ND€0.09000Parametric Equivalent
CHV1206-FX-1003ESTBourns Inc.258118-CHV1206-FX-1003ESTCT-ND€0.20000Parametric Equivalent
CHV1206AFX-1003ELFBourns Inc.2.319118-CHV1206AFX-1003ELFCT-ND€0.28000Parametric Equivalent
RC1206FR-10100KLYAGEO50.66213-RC1206FR-10100KLCT-ND€0.08000Parametric Equivalent
RC1206FR-13100KLYAGEO41.53813-RC1206FR-13100KLCT-ND€0.08000Parametric Equivalent
In-Stock: 115
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02500€0.25
25€0.01920€0.48
50€0.01540€0.77
100€0.01260€1.26
250€0.00984€2.46
500€0.00824€4.12
1.000€0.00702€7.02
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00499€24.95
10.000€0.00444€44.40
15.000€0.00417€62.55
25.000€0.00388€97.00
35.000€0.00372€130.20
50.000€0.00356€178.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600