
WR08X4701FTL | |
|---|---|
DigiKey Part Number | 1292-WR08X4701FTLTR-ND - Tape & Reel (TR) 1292-WR08X4701FTLCT-ND - Cut Tape (CT) 1292-WR08X4701FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR08X4701FTL |
Description | RES 4.7K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR08X4701FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02300 | €0.23 |
| 25 | €0.01680 | €0.42 |
| 50 | €0.01320 | €0.66 |
| 100 | €0.01080 | €1.08 |
| 250 | €0.00840 | €2.10 |
| 500 | €0.00700 | €3.50 |
| 1.000 | €0.00592 | €5.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00422 | €21.10 |
| 10.000 | €0.00373 | €37.30 |
| 15.000 | €0.00350 | €52.50 |
| 25.000 | €0.00324 | €81.00 |
| 35.000 | €0.00309 | €108.15 |
| 50.000 | €0.00295 | €147.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

