Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR08X2673FTL | |
|---|---|
DigiKey Part Number | 1292-WR08X2673FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR08X2673FTL |
Description | RES 267K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 267 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR08X2673FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805267KFKEAC | Vishay Dale | 0 | CRCW0805267KFKEAC-ND | €0.00586 | Parametric Equivalent |
| CRCW0805267KFKEBC | Vishay Dale | 0 | CRCW0805267KFKEBC-ND | €0.00586 | Parametric Equivalent |
| RC0805FR-13267KL | YAGEO | 0 | 13-RC0805FR-13267KL-ND | €0.00414 | Parametric Equivalent |
| RGC0805DTC267K | Stackpole Electronics Inc | 0 | 738-RGC0805DTC267KTR-ND | €0.03199 | Parametric Equivalent |
| RM10F2673CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-RM10F2673CT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00398 | €19.90 |
| Unit Price without VAT: | €0.00398 |
|---|---|
| Unit Price with VAT: | €0.00478 |








