WR08X1601FTL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 3.715
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: €0.13000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 27.564
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00586
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 24.143
Unit Price: €0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17.245
Unit Price: €0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 38.487
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.03199
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.994
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: €0.00292
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: €0.00423
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: €0.00292
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 33.009
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.00675
Datasheet
1.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR08X1601FTL

DigiKey Part Number
1292-WR08X1601FTLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WR08X1601FTL
Description
RES 1.6K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-071K6LYAGEO3.715YAG5709CT-ND€0.08000Parametric Equivalent
CAS10F1601CTCal-Chip Electronics, Inc.5.0004713-CAS10F1601CT-ND€0.13000Parametric Equivalent
CRCW08051K60FKEACVishay Dale27.564541-CRCW08051K60FKEACCT-ND€0.08000Parametric Equivalent
CRCW08051K60FKEBCVishay Dale0CRCW08051K60FKEBC-ND€0.00586Parametric Equivalent
CRG0805F1K6TE Connectivity Passive Product24.143A126347CT-ND€0.08000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00371€18.55
Manufacturers Standard Package
Unit Price without VAT:€0.00371
Unit Price with VAT:€0.00445