WR08X1300FTL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 12.831
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00586
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00586
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4.350
Unit Price: €0.14000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.00458
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: €0.00598
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.253
Unit Price: €0.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.00414
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.00694
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.03199
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.920
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: €0.00292
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: €0.00423
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: €0.00377
Datasheet
130 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR08X1300FTL

DigiKey Part Number
1292-WR08X1300FTLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WR08X1300FTL
Description
RES 130 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
130 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR08X1300FTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-07130RLYAGEO12.83113-AC0805FR-07130RLCT-ND€0.08000Parametric Equivalent
CRCW0805130RFKEACVishay Dale0CRCW0805130RFKEAC-ND€0.00586Parametric Equivalent
CRCW0805130RFKEBCVishay Dale0CRCW0805130RFKEBC-ND€0.00586Parametric Equivalent
CRCW0805130RFKTAVishay Dale4.350541-CRCW0805130RFKTACT-ND€0.14000Parametric Equivalent
CRG0805F130RTE Connectivity Passive Product0CRG0805F130R-ND€0.00458Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00463€23.15
Manufacturers Standard Package
Unit Price without VAT:€0.00463
Unit Price with VAT:€0.00556