
WR06X683 JTL | |
|---|---|
DigiKey Part Number | 1292-WR06X683JTLTR-ND - Tape & Reel (TR) 1292-WR06X683JTLCT-ND - Cut Tape (CT) 1292-WR06X683JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR06X683 JTL |
Description | RES 68K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR06X683 JTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-0768KL | YAGEO | 52.305 | YAG3625CT-ND | €0.08000 | Parametric Equivalent |
| AC0603FR-1368KL | YAGEO | 29.890 | 13-AC0603FR-1368KLCT-ND | €0.08000 | Parametric Equivalent |
| AC0603JR-0768KL | YAGEO | 6.325 | 13-AC0603JR-0768KLCT-ND | €0.08000 | Parametric Equivalent |
| AF0603FR-0768KL | YAGEO | 679 | 13-AF0603FR-0768KLCT-ND | €0.08000 | Parametric Equivalent |
| AF0603JR-0768KL | YAGEO | 5.000 | 13-AF0603JR-0768KLCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01200 | €0.12 |
| 25 | €0.00800 | €0.20 |
| 50 | €0.00640 | €0.32 |
| 100 | €0.00500 | €0.50 |
| 250 | €0.00372 | €0.93 |
| 500 | €0.00304 | €1.52 |
| 1.000 | €0.00249 | €2.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00164 | €8.20 |
| 10.000 | €0.00140 | €14.00 |
| 15.000 | €0.00128 | €19.20 |
| 25.000 | €0.00116 | €29.00 |
| 35.000 | €0.00109 | €38.15 |
| 50.000 | €0.00102 | €51.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

