Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR06X5230FTL | |
|---|---|
DigiKey Part Number | 1292-WR06X5230FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR06X5230FTL |
Description | RES 523 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 523 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR06X5230FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603523RFKEAC | Vishay Dale | 0 | 541-5469-2-ND | €0.00355 | Parametric Equivalent |
| CRCW0603523RFKEBC | Vishay Dale | 0 | CRCW0603523RFKEBC-ND | €0.00355 | Parametric Equivalent |
| ERJ-3EKF5230V | Panasonic Industry | 35.130 | P523HCT-ND | €0.08000 | Parametric Equivalent |
| RC0603FR-10523RL | YAGEO | 0 | 13-RC0603FR-10523RL-ND | €0.00299 | Parametric Equivalent |
| RC0603FR-13523RL | YAGEO | 0 | 13-RC0603FR-13523RL-ND | €0.00266 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00298 | €14.90 |
| Unit Price without VAT: | €0.00298 |
|---|---|
| Unit Price with VAT: | €0.00358 |







