Similar

WR06X4122FTL | |
|---|---|
DigiKey Part Number | 1292-WR06X4122FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR06X4122FTL |
Description | RES 41.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 41.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR06X4122FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060341K2FKEA | Vishay Dale | 25.853 | 541-41.2KHCT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00298 | €14.90 |
| Unit Price without VAT: | €0.00298 |
|---|---|
| Unit Price with VAT: | €0.00358 |


