Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR06X3092FTL | |
|---|---|
DigiKey Part Number | 1292-WR06X3092FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR06X3092FTL |
Description | RES 30.9K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR06X3092FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-0730K9L | YAGEO | 16.518 | 13-AC0603FR-0730K9LCT-ND | €0.08000 | Parametric Equivalent |
| CRCW060330K9FKEAC | Vishay Dale | 0 | 541-5346-2-ND | €0.00355 | Parametric Equivalent |
| CRCW060330K9FKEBC | Vishay Dale | 0 | CRCW060330K9FKEBC-ND | €0.00355 | Parametric Equivalent |
| CRCW060330K9FKECC | Vishay Dale | 0 | CRCW060330K9FKECC-ND | €0.00355 | Parametric Equivalent |
| ERJ-3EKF3092V | Panasonic Industry | 17.000 | P30.9KHCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00197 | €9.85 |
| Unit Price without VAT: | €0.00197 |
|---|---|
| Unit Price with VAT: | €0.00236 |











