WR06X1822FTL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 18.521
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €0.00340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 42.225
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00355
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 25.718
Unit Price: €0.08000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.11822
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8.158
Unit Price: €0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.00347
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.00494
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 43.898
Unit Price: €0.08000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 9.170
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.401
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: €0.00323
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: €0.00463
Datasheet
18.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR06X1822FTL

DigiKey Part Number
1292-WR06X1822FTLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WR06X1822FTL
Description
RES 18.2K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR06X1822FTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-0718K2LYAGEO18.52113-AC0603FR-0718K2LCT-ND€0.08000Parametric Equivalent
CR0603-FX-1822EPFBourns Inc.0118-CR0603-FX-1822EPFTR-ND€0.00340Parametric Equivalent
CRCW060318K2FKEACVishay Dale42.225541-5210-1-ND€0.08000Parametric Equivalent
CRCW060318K2FKEBCVishay Dale0CRCW060318K2FKEBC-ND€0.00355Parametric Equivalent
ERJ-3EKF1822VPanasonic Industry25.718P18.2KHCT-ND€0.08000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00196€9.80
Manufacturers Standard Package
Unit Price without VAT:€0.00196
Unit Price with VAT:€0.00235