Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR04X84R5FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X84R5FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR04X84R5FTL |
Description | RES 84.5 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 84.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X84R5FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-0784R5L | YAGEO | 9.598 | 13-AC0402FR-0784R5LCT-ND | €0.08000 | Parametric Equivalent |
| CRCW040284R5FKED | Vishay Dale | 62.357 | 541-84.5LCT-ND | €0.08000 | Parametric Equivalent |
| CRCW040284R5FKEDC | Vishay Dale | 0 | 541-5102-2-ND | €0.00311 | Parametric Equivalent |
| RM04F84R5CT | Cal-Chip Electronics, Inc. | 10.000 | 4713-RM04F84R5CT-ND | €0.08000 | Parametric Equivalent |
| RMCF0402FT84R5 | Stackpole Electronics Inc | 4.993 | RMCF0402FT84R5CT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00310 | €31.00 |
| Unit Price without VAT: | €0.00310 |
|---|---|
| Unit Price with VAT: | €0.00372 |





