Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR04X360 JTL | |
|---|---|
DigiKey Part Number | 1292-WR04X360JTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR04X360 JTL |
Description | RES 36 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X360 JTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WR04X36R0FTL | Walsin Technology Corporation | 0 | 1292-WR04X36R0FTLTR-ND | €0.00128 | Parametric Equivalent |
| AC0402FR-0736RL | YAGEO | 36.945 | YAG5734CT-ND | €0.08000 | Parametric Equivalent |
| AC0402JR-0736RL | YAGEO | 90 | 13-AC0402JR-0736RLCT-ND | €0.08000 | Parametric Equivalent |
| CAS04F36R0CT | Cal-Chip Electronics, Inc. | 30.000 | 4713-CAS04F36R0CT-ND | €0.13000 | Parametric Equivalent |
| CAS04J360CT | Cal-Chip Electronics, Inc. | 10.000 | 4713-CAS04J360CT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00113 | €11.30 |
| Unit Price without VAT: | €0.00113 |
|---|---|
| Unit Price with VAT: | €0.00136 |








