
WR04X3012FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X3012FTLTR-ND - Tape & Reel (TR) 1292-WR04X3012FTLCT-ND - Cut Tape (CT) 1292-WR04X3012FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X3012FTL |
Description | RES 30.1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X3012FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-2RKF3012X | Panasonic Industry | 124.746 | P30.1KLCT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01200 | €0.12 |
| 25 | €0.00800 | €0.20 |
| 50 | €0.00620 | €0.31 |
| 100 | €0.00490 | €0.49 |
| 250 | €0.00364 | €0.91 |
| 500 | €0.00296 | €1.48 |
| 1.000 | €0.00241 | €2.41 |
| 5.000 | €0.00159 | €7.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00135 | €13.50 |
| 20.000 | €0.00117 | €23.40 |
| 30.000 | €0.00108 | €32.40 |
| 50.000 | €0.00098 | €49.00 |
| 70.000 | €0.00093 | €65.10 |
| 100.000 | €0.00088 | €88.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

