Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR02X8253FAL | |
|---|---|
DigiKey Part Number | 1292-WR02X8253FALTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR02X8253FAL |
Description | RES 825K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 825 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X8253FAL Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0201825KFKED | Vishay Dale | 0 | CRCW0201825KFKED-ND | €0.02523 | Parametric Equivalent |
| CRCW0201825KFNED | Vishay Dale | 5.720 | 541-CRCW0201825KFNEDCT-ND | €0.08000 | Parametric Equivalent |
| ERJ-1GNF8253C | Panasonic Industry | 28.768 | P123176CT-ND | €0.08000 | Parametric Equivalent |
| ERJ-U01F8253C | Panasonic Industry | 0 | 10-ERJ-U01F8253CTR-ND | €0.03631 | Parametric Equivalent |
| RK73H1HTTC8253F | KOA Speer Electronics, Inc. | 19.940 | 2019-RK73H1HTTC8253FCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00243 | €36.45 |
| Unit Price without VAT: | €0.00243 |
|---|---|
| Unit Price with VAT: | €0.00292 |






