
WR02X4703FAL | |
|---|---|
DigiKey Part Number | 1292-WR02X4703FALTR-ND - Tape & Reel (TR) 1292-WR02X4703FALCT-ND - Cut Tape (CT) 1292-WR02X4703FALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR02X4703FAL |
Description | RES 470K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X4703FAL Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0201470KFKED | Vishay Dale | 47.545 | 541-CRCW0201470KFKEDCT-ND | €0.19000 | Parametric Equivalent |
| CRCW0201470KFNED | Vishay Dale | 9.818 | 541-CRCW0201470KFNEDCT-ND | €0.08000 | Parametric Equivalent |
| CRCW0201470KFNEDAT | Vishay Dale | 20.000 | 541-CRCW0201470KFNEDATCT-ND | €0.08000 | Parametric Equivalent |
| ERJ-1GJF4703C | Panasonic Industry | 10.874 | 10-ERJ-1GJF4703CCT-ND | €0.16000 | Parametric Equivalent |
| ERJ-1GNF4703C | Panasonic Industry | 78.385 | P123033CT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01900 | €0.19 |
| 25 | €0.01360 | €0.34 |
| 50 | €0.01080 | €0.54 |
| 100 | €0.00870 | €0.87 |
| 250 | €0.00664 | €1.66 |
| 500 | €0.00550 | €2.75 |
| 1.000 | €0.00461 | €4.61 |
| 5.000 | €0.00321 | €16.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00262 | €39.30 |
| 30.000 | €0.00234 | €70.20 |
| 45.000 | €0.00220 | €99.00 |
| 75.000 | €0.00206 | €154.50 |
| 105.000 | €0.00198 | €207.90 |
| 150.000 | €0.00190 | €285.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

