47 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR02X470 JAL

DigiKey Part Number
1292-WR02X470JALTR-ND - Tape & Reel (TR)
1292-WR02X470JALCT-ND - Cut Tape (CT)
1292-WR02X470JALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR02X470 JAL
Description
RES 47 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR02X470 JAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201JR-0747RLYAGEO10.52513-AC0201JR-0747RLCT-ND€0.08000Parametric Equivalent
CAS02J470CTCal-Chip Electronics, Inc.15.0004713-CAS02J470CT-ND€0.13000Parametric Equivalent
CRCW020147R0FKEDVishay Dale3.219541-CRCW020147R0FKEDCT-ND€0.19000Parametric Equivalent
CRCW020147R0FNEDVishay Dale13.186541-CRCW020147R0FNEDCT-ND€0.08000Parametric Equivalent
CRCW020147R0FNEDATVishay Dale48.500541-CRCW020147R0FNEDATCT-ND€0.08000Parametric Equivalent
In-Stock: 21.987
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.01600€0.16
25€0.01160€0.29
50€0.00900€0.45
100€0.00720€0.72
250€0.00548€1.37
500€0.00450€2.25
1.000€0.00374€3.74
5.000€0.00256€12.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00206€30.90
30.000€0.00182€54.60
45.000€0.00171€76.95
75.000€0.00159€119.25
105.000€0.00152€159.60
150.000€0.00145€217.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600