Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR02X3482FAL | |
|---|---|
DigiKey Part Number | 1292-WR02X3482FALTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR02X3482FAL |
Description | RES 34.8K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 34.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X3482FAL Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW020134K8FKED | Vishay Dale | 0 | 541-34.8KAABCT-ND | €0.19000 | Parametric Equivalent |
| CRCW020134K8FNED | Vishay Dale | 69.874 | 541-CRCW020134K8FNEDCT-ND | €0.08000 | Parametric Equivalent |
| CRCW020134K8FNEDAT | Vishay Dale | 20.000 | 541-CRCW020134K8FNEDATCT-ND | €0.08000 | Parametric Equivalent |
| ERJ-1GNF3482C | Panasonic Industry | 37.112 | P122952CT-ND | €0.08000 | Parametric Equivalent |
| ERJ-U01F3482C | Panasonic Industry | 0 | 10-ERJ-U01F3482CTR-ND | €0.03631 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00247 | €37.05 |
| Unit Price without VAT: | €0.00247 |
|---|---|
| Unit Price with VAT: | €0.00296 |







