
WR02X2201FAL | |
|---|---|
DigiKey Part Number | 1292-WR02X2201FALTR-ND - Tape & Reel (TR) 1292-WR02X2201FALCT-ND - Cut Tape (CT) 1292-WR02X2201FALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR02X2201FAL |
Description | RES 2.2K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X2201FAL Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01900 | €0.19 |
| 25 | €0.01360 | €0.34 |
| 50 | €0.01080 | €0.54 |
| 100 | €0.00870 | €0.87 |
| 250 | €0.00668 | €1.67 |
| 500 | €0.00554 | €2.77 |
| 1.000 | €0.00464 | €4.64 |
| 5.000 | €0.00324 | €16.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00264 | €39.60 |
| 30.000 | €0.00236 | €70.80 |
| 45.000 | €0.00222 | €99.90 |
| 75.000 | €0.00208 | €156.00 |
| 105.000 | €0.00199 | €208.95 |
| 150.000 | €0.00191 | €286.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

