15 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR02X1502FAL

DigiKey Part Number
1292-WR02X1502FALTR-ND - Tape & Reel (TR)
1292-WR02X1502FALCT-ND - Cut Tape (CT)
1292-WR02X1502FALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR02X1502FAL
Description
RES 15K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR02X1502FAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0201FR-0715KLYAGEO16.95013-AF0201FR-0715KLCT-ND€0.13000Parametric Equivalent
CRCW020115K0FKEDVishay Dale42.328541-15.0KAABCT-ND€0.19000Parametric Equivalent
CRCW020115K0FNEDVishay Dale58.033541-CRCW020115K0FNEDCT-ND€0.08000Parametric Equivalent
CRCW020115K0FNEDATVishay Dale50.000541-CRCW020115K0FNEDATCT-ND€0.08000Parametric Equivalent
ERJ-1GJF1502CPanasonic Industry12.82910-ERJ-1GJF1502CCT-ND€0.16000Parametric Equivalent
In-Stock: 13.959
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.01900€0.19
25€0.01360€0.34
50€0.01080€0.54
100€0.00870€0.87
250€0.00664€1.66
500€0.00550€2.75
1.000€0.00461€4.61
5.000€0.00321€16.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00262€39.30
30.000€0.00234€70.20
45.000€0.00220€99.00
75.000€0.00206€154.50
105.000€0.00198€207.90
150.000€0.00190€285.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600