Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR02X1433FAL | |
|---|---|
DigiKey Part Number | 1292-WR02X1433FALTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR02X1433FAL |
Description | RES 143K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 143 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X1433FAL Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0201143KFKED | Vishay Dale | 8.709 | 541-CRCW0201143KFKEDCT-ND | €0.19000 | Parametric Equivalent |
| CRCW0201143KFNED | Vishay Dale | 0 | 541-CRCW0201143KFNEDCT-ND | €0.08000 | Parametric Equivalent |
| ERJ-1GNF1433C | Panasonic Industry | 51.138 | P122734CT-ND | €0.08000 | Parametric Equivalent |
| ERJ-U01F1433C | Panasonic Industry | 0 | 10-ERJ-U01F1433CTR-ND | €0.03631 | Parametric Equivalent |
| RM02F1433CT | Cal-Chip Electronics, Inc. | 15.000 | 4713-RM02F1433CT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00243 | €36.45 |
| Unit Price without VAT: | €0.00243 |
|---|---|
| Unit Price with VAT: | €0.00292 |





