Parametric Equivalent

WQCW1005Z0J24NTB | |
|---|---|
DigiKey Part Number | 1292-WQCW1005Z0J24NTBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WQCW1005Z0J24NTB |
Description | FIXED IND 24NH 400MA 300 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 nH Unshielded Drum Core, Wirewound Inductor 400 mA 300mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 25 @ 100MHz |
Series | Frequency - Self Resonant 2.7GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.047" L x 0.025" W (1.19mm x 0.64mm) |
Shielding Unshielded | Height - Seated (Max) 0.026" (0.66mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWCS0012070724NJ00 | Pulse Electronics | 0 | 553-AWCS0012070724NJ00TR-ND | €0.05580 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08282 | €331.28 |
| Unit Price without VAT: | €0.08282 |
|---|---|
| Unit Price with VAT: | €0.09938 |


