Parametric Equivalent

WLPH252010M1R0PS | |
|---|---|
DigiKey Part Number | 1292-WLPH252010M1R0PSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLPH252010M1R0PS |
Description | FIXED IND 1UH 3.1A 52 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 3.1 A 52mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 52mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGV252010S1R0M-10 | Laird-Signal Integrity Products | 0 | 240-3085-2-ND | €0.12731 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03619 | €108.57 |
| Unit Price without VAT: | €0.03619 |
|---|---|
| Unit Price with VAT: | €0.04343 |


