Parametric Equivalent

S252N330J502CT | |
|---|---|
DigiKey Part Number | 1292-S252N330J502CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S252N330J502CT |
Description | CAP CER 33PF 250V C0G/NP0 2211 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Ratings X1, Y2 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±5% | Package / Case 2211 (5728 Metric) |
Voltage - Rated | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Temperature Coefficient | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S252N330J602CT | Walsin Technology Corporation | 0 | 1292-S252N330J602CTTR-ND | €0.17646 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.19707 | €197.07 |
| Unit Price without VAT: | €0.19707 |
|---|---|
| Unit Price with VAT: | €0.23648 |

