4 pF ±0.25pF 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S242N4R0C502CT

DigiKey Part Number
1292-S242N4R0C502CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S242N4R0C502CT
Description
CAP CER 4PF 250V C0G/NP0 1808
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 pF ±0.25pF 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Ratings
X1, Y2
Part Status
Active
Applications
Capacitance
Mounting Type
Tolerance
±0.25pF
Package / Case
1808 (4520 Metric)
Voltage - Rated
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Temperature Coefficient
Thickness (Max)
0.061" (1.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.07343€146.86
Manufacturers Standard Package
Unit Price without VAT:€0.07343
Unit Price with VAT:€0.08812