
RT15N0R6A500CT | |
|---|---|
DigiKey Part Number | 1292-RT15N0R6A500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT15N0R6A500CT |
Description | CAP CER 0.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.023" (0.58mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02116 | €211.60 |
| Unit Price without VAT: | €0.02116 |
|---|---|
| Unit Price with VAT: | €0.02539 |

