
RFBLN16084G6W0T | |
|---|---|
DigiKey Part Number | 1292-RFBLN16084G6W0TTR-ND - Tape & Reel (TR) 1292-RFBLN16084G6W0TCT-ND - Cut Tape (CT) 1292-RFBLN16084G6W0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFBLN16084G6W0T |
Description | RF LTCC BALUN 3200 ~ 6000 MHZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Balun 3.2GHz ~ 6GHz 50 / 100Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 50 / 100Ohm |
Manufacturer Walsin Technology Corporation | Phase Difference 180° ±15 |
Series | Insertion Loss (Max) 1.6dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 3.2GHz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.19500 | €1.95 |
| 25 | €0.18680 | €4.67 |
| 50 | €0.18180 | €9.09 |
| 100 | €0.17650 | €17.65 |
| 250 | €0.16976 | €42.44 |
| 500 | €0.16476 | €82.38 |
| 1.000 | €0.15989 | €159.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.15047 | €601.88 |
| 8.000 | €0.14592 | €1,167.36 |
| 12.000 | €0.14331 | €1,719.72 |
| 20.000 | €0.14008 | €2,801.60 |
| 28.000 | €0.13798 | €3,863.44 |
| 40.000 | €0.13578 | €5,431.20 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |


