
RF03N100G250CT | |
|---|---|
DigiKey Part Number | 1292-RF03N100G250CTTR-ND - Tape & Reel (TR) 1292-RF03N100G250CT-ND - Cut Tape (CT) 1292-RF03N100G250CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF03N100G250CT |
Description | CAP CER 10PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±2% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08100 | €0.81 |
| 50 | €0.05700 | €2.85 |
| 100 | €0.04970 | €4.97 |
| 500 | €0.03748 | €18.74 |
| 1.000 | €0.03372 | €33.72 |
| 2.500 | €0.02975 | €74.38 |
| 5.000 | €0.02737 | €136.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.02443 | €366.45 |
| 30.000 | €0.02299 | €689.70 |
| 45.000 | €0.02227 | €1,002.15 |
| 75.000 | €0.02147 | €1,610.25 |
| 105.000 | €0.02100 | €2,205.00 |
| 150.000 | €0.02055 | €3,082.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

