Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT18N180J500CT | |
|---|---|
DigiKey Part Number | 1292-MT18N180J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT18N180J500CT |
Description | CAP CER 18PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JRNPO9BN180 | YAGEO | 180 | 13-AC0603JRNPO9BN180CT-ND | €0.08000 | Parametric Equivalent |
| C0603C180J5GACAUTO | KEMET | 32.086 | 399-16019-1-ND | €0.09000 | Parametric Equivalent |
| CBR06C180J5GACAUTO | KEMET | 4.594 | 399-CBR06C180J5GACAUTOCT-ND | €0.18000 | Parametric Equivalent |
| CGA3E2C0G1H180J080AA | TDK | 41.420 | 445-5631-1-ND | €0.12000 | Parametric Equivalent |
| CL10C180JB81PNC | Samsung Electro-Mechanics | 54.772 | 1276-2208-1-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.00607 | €24.28 |
| Unit Price without VAT: | €0.00607 |
|---|---|
| Unit Price with VAT: | €0.00728 |







