Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT18B102K250CT | |
|---|---|
DigiKey Part Number | 1292-MT18B102K250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT18B102K250CT |
Description | CAP CER 1000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603KRX7R8BB102 | YAGEO | 6.820 | 311-3110-1-ND | €0.08000 | Parametric Equivalent |
| C0603C102K3RACAUTO | KEMET | 65.478 | 399-6847-1-ND | €0.10000 | Parametric Equivalent |
| C0603C102K3RECAUTO | KEMET | 0 | C0603C102K3RECAUTO-ND | €0.02142 | Parametric Equivalent |
| C0603S102K3RACAUTO | KEMET | 0 | 399-20400-2-ND | €0.07100 | Parametric Equivalent |
| C0603X102K3RECAUTO | KEMET | 0 | C0603X102K3RECAUTO-ND | €0.02814 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.00386 | €15.44 |
| Unit Price without VAT: | €0.00386 |
|---|---|
| Unit Price with VAT: | €0.00463 |





