
MR08X000 PTL | |
|---|---|
DigiKey Part Number | 1292-MR08X000PTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR08X000 PTL |
Description | RES 0 OHM JUMPER 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00294 | €14.70 |
| Unit Price without VAT: | €0.00294 |
|---|---|
| Unit Price with VAT: | €0.00353 |

