Parametric Equivalent

MR04X1650FTL | |
|---|---|
DigiKey Part Number | 1292-MR04X1650FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR04X1650FTL |
Description | RES 165 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 165 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H1ERTTP1650D | KOA Speer Electronics, Inc. | 0 | 2019-RK73H1ERTTP1650DTR-ND | €0.03267 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00228 | €22.80 |
| Unit Price without VAT: | €0.00228 |
|---|---|
| Unit Price with VAT: | €0.00274 |


