
MG15X224K100CT | |
|---|---|
DigiKey Part Number | 1292-MG15X224K100CTTR-ND - Tape & Reel (TR) 1292-MG15X224K100CT-ND - Cut Tape (CT) 1292-MG15X224K100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MG15X224K100CT |
Description | CAP CER 0.22UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02200 | €0.22 |
| 50 | €0.01460 | €0.73 |
| 100 | €0.01240 | €1.24 |
| 500 | €0.00876 | €4.38 |
| 1.000 | €0.00762 | €7.62 |
| 2.500 | €0.00644 | €16.10 |
| 5.000 | €0.00573 | €28.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00515 | €51.50 |
| 20.000 | €0.00467 | €93.40 |
| 30.000 | €0.00443 | €132.90 |
| 50.000 | €0.00417 | €208.50 |
| 70.000 | €0.00402 | €281.40 |
| 100.000 | €0.00387 | €387.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

