6.2 kOhms ±0.5% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF06R6201DTL

DigiKey Part Number
1292-MF06R6201DTLTR-ND - Tape & Reel (TR)
1292-MF06R6201DTLCT-ND - Cut Tape (CT)
1292-MF06R6201DTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF06R6201DTL
Description
RES 6.2K OHM 0.5% 0.15W 0603
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±0.5% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.05400€0.54
25€0.04960€1.24
50€0.04680€2.34
100€0.04420€4.42
250€0.04100€10.25
500€0.03878€19.39
1.000€0.03674€36.74
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.03502€175.10
10.000€0.03349€334.90
15.000€0.03267€490.05
25.000€0.03172€793.00
35.000€0.03114€1,089.90
50.000€0.03056€1,528.00
60.000€0.03028€1,816.80
120.000€0.02931€3,517.20
125.000€0.02925€3,656.25
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600