New Product
22.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF04R2212BTL

DigiKey Part Number
1292-MF04R2212BTLTR-ND - Tape & Reel (TR)
1292-MF04R2212BTLCT-ND - Cut Tape (CT)
1292-MF04R2212BTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF04R2212BTL
Description
RES 22.1K OHM 0.1% 0.0625W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 738
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.06500€0.65
25€0.06000€1.50
50€0.05640€2.82
100€0.05330€5.33
250€0.04948€12.37
500€0.04682€23.41
1.000€0.04439€44.39
5.000€0.03960€198.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.04055€405.50
20.000€0.03892€778.40
30.000€0.03806€1,141.80
50.000€0.03707€1,853.50
70.000€0.03647€2,552.90
100.000€0.03587€3,587.00
120.000€0.03558€4,269.60
240.000€0.03457€8,296.80
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600