
HH18N391J500CT | |
|---|---|
DigiKey Part Number | 1292-HH18N391J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HH18N391J500CT |
Description | CAP CER 390PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.00835 | €33.40 |
| Unit Price without VAT: | €0.00835 |
|---|---|
| Unit Price with VAT: | €0.01002 |

