Parametric Equivalent

HH18N0R7C500CT | |
|---|---|
DigiKey Part Number | 1292-HH18N0R7C500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HH18N0R7C500CT |
Description | CAP CER 0.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C708C5GAC | KEMET | 0 | CBR06C708C5GAC-ND | €0.02268 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.00733 | €29.32 |
| Unit Price without VAT: | €0.00733 |
|---|---|
| Unit Price with VAT: | €0.00880 |


