
HH15N391J500CT | |
|---|---|
DigiKey Part Number | 1292-HH15N391J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HH15N391J500CT |
Description | CAP CER 390PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00739 | €73.90 |
| Unit Price without VAT: | €0.00739 |
|---|---|
| Unit Price with VAT: | €0.00887 |

