1812B683K500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.24993
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.22900
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 990
Unit Price: €0.60000
Datasheet
0.068 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812B683K500CT

DigiKey Part Number
1292-1812B683K500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812B683K500CT
Description
CAP CER 0.068UF 50V X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812B683K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
18125C683KAT2AKYOCERA AVX0478-KGM43AR71H683KVTR-ND€0.24993Parametric Equivalent
18125C683KAT4AKYOCERA AVX0478-KGM43AR71H683KSTR-ND€0.22900Parametric Equivalent
885012210024Würth Elektronik990732-7410-1-ND€0.60000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.09375€93.75
Manufacturers Standard Package
Unit Price without VAT:€0.09375
Unit Price with VAT:€0.11250