
1812B105M250CT | |
|---|---|
DigiKey Part Number | 1292-1812B105M250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812B105M250CT |
Description | CAP CER 1UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.11135 | €111.35 |
| Unit Price without VAT: | €0.11135 |
|---|---|
| Unit Price with VAT: | €0.13362 |

