5.6 pF ±0.5pF 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808N5R6D102CT

DigiKey Part Number
1292-1808N5R6D102CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808N5R6D102CT
Description
CAP CER 5.6PF 1KV C0G/NP0 1808
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±0.5pF
Size / Dimension
0.177" L x 0.080" W (4.50mm x 2.03mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
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
2.000€0.05913€118.26
Manufacturers Standard Package
Unit Price without VAT:€0.05913
Unit Price with VAT:€0.07096