Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210B476K100CT | |
|---|---|
DigiKey Part Number | 1292-1210B476K100CTTR-ND - Tape & Reel (TR) 1292-1210B476K100CT-ND - Cut Tape (CT) 1292-1210B476K100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210B476K100CT |
Description | CAP CER 47UF 10V X7R 1210 |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210B476K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C476K8RAC7210 | KEMET | 7.748 | 399-C1210C476K8RAC7210CT-ND | €2.79000 | Parametric Equivalent |
| C1210C476K8RACAUTO | KEMET | 0 | 399-C1210C476K8RACAUTOTR-ND | €1.22630 | Parametric Equivalent |
| C1210C476K8RACAUTO7210 | KEMET | 0 | 399-C1210C476K8RACAUTO7210TR-ND | €1.14851 | Parametric Equivalent |
| C1210C476K8RACTU | KEMET | 20.933 | 399-C1210C476K8RACTUCT-ND | €2.79000 | Parametric Equivalent |
| CL32B476KPJNNWE | Samsung Electro-Mechanics | 24.679 | 1276-CL32B476KPJNNWECT-ND | €0.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.33903 | €339.03 |
| 2.000 | €0.31642 | €632.84 |
| 5.000 | €0.30512 | €1,525.60 |
| 10.000 | €0.29382 | €2,938.20 |
| 25.000 | €0.28252 | €7,063.00 |
| Unit Price without VAT: | €0.33903 |
|---|---|
| Unit Price with VAT: | €0.40684 |









