
1210B106M500CT | |
|---|---|
DigiKey Part Number | 1292-1210B106M500CTTR-ND - Tape & Reel (TR) 1292-1210B106M500CT-ND - Cut Tape (CT) 1292-1210B106M500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210B106M500CT |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210B106M500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.23700 | €2.37 |
| 50 | €0.17640 | €8.82 |
| 100 | €0.15780 | €15.78 |
| 500 | €0.12634 | €63.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.11662 | €116.62 |
| 2.000 | €0.10863 | €217.26 |
| 3.000 | €0.10463 | €313.89 |
| 5.000 | €0.10019 | €500.95 |
| 7.000 | €0.09760 | €683.20 |
| 10.000 | €0.09511 | €951.10 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

