Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206X475M250CT | |
|---|---|
DigiKey Part Number | 1292-1206X475M250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206X475M250CT |
Description | CAP CER 4.7UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206X475M250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12063D475MAT2A | KYOCERA AVX | 6.197 | 478-KGM31AR51E475MUCT-ND | €0.34000 | Parametric Equivalent |
| 885012108020 | Würth Elektronik | 1.213 | 732-7644-1-ND | €0.34000 | Parametric Equivalent |
| CGA5L2X5R1E475M160AA | TDK | 0 | 445-12861-1-ND | €0.31000 | Parametric Equivalent |
| GMC31X5R475M25NT | Cal-Chip Electronics, Inc. | 1.930 | 4713-GMC31X5R475M25NTCT-ND | €0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.04686 | €93.72 |
| Unit Price without VAT: | €0.04686 |
|---|---|
| Unit Price with VAT: | €0.05623 |





