Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206N331J631CT | |
|---|---|
DigiKey Part Number | 1292-1206N331J631CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206N331J631CT |
Description | CAP CER 330PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206N331J631CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM31A5C2J331JX01D | Murata Electronics | 12.030 | 490-GCM31A5C2J331JX01DCT-ND | €0.27000 | Parametric Equivalent |
| GCM31A5C2J331JX01J | Murata Electronics | 0 | 490-GCM31A5C2J331JX01JTR-ND | €0.04703 | Parametric Equivalent |
| GRM31A5C2J331JW01J | Murata Electronics | 0 | 490-GRM31A5C2J331JW01JTR-ND | €0.04438 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.02679 | €80.37 |
| Unit Price without VAT: | €0.02679 |
|---|---|
| Unit Price with VAT: | €0.03215 |


