Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206N331J500CT | |
|---|---|
DigiKey Part Number | 1292-1206N331J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206N331J500CT |
Description | CAP CER 330PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206N331J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012008046 | Würth Elektronik | 135 | 732-7890-1-ND | €0.15000 | Parametric Equivalent |
| C1206C331J5GACAUTO | KEMET | 2.318 | 399-C1206C331J5GACAUTOCT-ND | €0.22000 | Parametric Equivalent |
| C1206C331J5GACTU | KEMET | 1.257 | 399-C1206C331J5GACTUCT-ND | €0.20000 | Parametric Equivalent |
| C1206C331J5GALTU | KEMET | 0 | 399-C1206C331J5GALTUTR-ND | €0.06180 | Parametric Equivalent |
| C1206T331J5GACTU | KEMET | 0 | 399-C1206T331J5GACTUTR-ND | €0.27341 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01568 | €62.72 |
| Unit Price without VAT: | €0.01568 |
|---|---|
| Unit Price with VAT: | €0.01882 |






