Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B681K250CT | |
|---|---|
DigiKey Part Number | 1292-1206B681K250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B681K250CT |
Description | CAP CER 680PF 25V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B681K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH31B681K250CT | Walsin Technology Corporation | 0 | 1292-SH31B681K250CTTR-ND | €0.01969 | Parametric Equivalent |
| 885012208045 | Würth Elektronik | 3.727 | 732-8101-1-ND | €0.14000 | Parametric Equivalent |
| VJ1206Y681KXXCW1BC | Vishay Vitramon | 0 | VJ1206Y681KXXCW1BC-ND | €0.05513 | Parametric Equivalent |
| VJ1206Y681KXXPW1BC | Vishay Vitramon | 0 | VJ1206Y681KXXPW1BC-ND | €0.04915 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01650 | €66.00 |
| Unit Price without VAT: | €0.01650 |
|---|---|
| Unit Price with VAT: | €0.01980 |




