Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B332K101CT | |
|---|---|
DigiKey Part Number | 1292-1206B332K101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B332K101CT |
Description | CAP CER 3300PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B332K101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012208109 | Würth Elektronik | 2.734 | 732-12202-1-ND | €0.15000 | Parametric Equivalent |
| C1206C332K1RACTU | KEMET | 4.193 | 399-C1206C332K1RACTUCT-ND | €0.29000 | Parametric Equivalent |
| C1206C332K1RALTU | KEMET | 0 | 399-C1206C332K1RALTUTR-ND | €0.07021 | Parametric Equivalent |
| C1206C332K1REC | KEMET | 0 | C1206C332K1REC-ND | €0.03442 | Parametric Equivalent |
| C1206C332K1REC7210 | KEMET | 0 | C1206C332K1REC7210-ND | €0.02022 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01568 | €62.72 |
| Unit Price without VAT: | €0.01568 |
|---|---|
| Unit Price with VAT: | €0.01882 |





