Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B102K160CT | |
|---|---|
DigiKey Part Number | 1292-1206B102K160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B102K160CT |
Description | CAP CER 1000PF 16V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B102K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012208022 | Würth Elektronik | 2.593 | 732-8089-1-ND | €0.14000 | Parametric Equivalent |
| C1206C102K4RACAUTO | KEMET | 1.964 | 399-C1206C102K4RACAUTOCT-ND | €0.29000 | Parametric Equivalent |
| C1206C102K4RACTU | KEMET | 7.162 | 399-C1206C102K4RACTUCT-ND | €0.26000 | Parametric Equivalent |
| C1206C102K4REC7210 | KEMET | 0 | C1206C102K4REC7210-ND | €0.02022 | Parametric Equivalent |
| C1206C102K4RECAUTO | KEMET | 0 | C1206C102K4RECAUTO-ND | €0.02747 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01251 | €50.04 |
| Unit Price without VAT: | €0.01251 |
|---|---|
| Unit Price with VAT: | €0.01501 |








